Texas Instruments PTH03060WAST

Module DC-DC 1-OUT 0.8V to 2.5V 10A 10-Pin DIP Module T/R
$ 24.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03060WAST.

Newark

Datasheet19 pages15 years ago

Texas Instruments

CAD Models

Download Texas Instruments PTH03060WAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.913
$ 28.36
$ 28.36
Stock
105,382
166,704
166,704
Authorized Distributors
0
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH03060YAZ
Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH03060YAS
Module DC-DC 1-OUT 0.55V to 1.8V 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH04T240FAS
10A, 2.2V to 5.5V Input, Power Module for 3-GHz DSP Systems 11-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03060WAST provided by its distributors.

Module DC-DC 1-OUT 0.8V to 2.5V 10A 10-Pin DIP Module T/R
10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module
325KHz Adjustable,DC 1 800mV~2.5V 800mV 3.65V 2.95V SMD mount,glue mount 25.3mm*15.8mm*9.6mm
Non-Isolated DC/DC Converters 10A 3.3VInp Non-Iso Wide Adj Module
DC-DC CONVERTER, NON ISO POL, 1 O/P, 25W, 10A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.