Texas Instruments PTH03060WAD

Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 10A 10-Pin DIP Module Tray
$ 22.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03060WAD.

Newark

Datasheet19 pages15 years ago

Texas Instruments

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH03060WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.625
$ 22.625
Stock
129,632
109,800
Authorized Distributors
4
3
Case/Package
Module
Module
Number of Pins
10
10
Logic Function
-
-
Frequency
300 kHz
300 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTV03010WAH
8 A, 3.3-V Input Non-Isolated Wide-Output Adjust w/Auto-Track 8-SIP MODULE -40 to 85
Texas InstrumentsPTH12060LAH
0.8 to 1.8V 10-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH05060WAH
MODULE PIP .8-3.6V 10A T/H 10DIP / Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray

Descriptions

Descriptions of Texas Instruments PTH03060WAD provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 10A 10-Pin DIP Module Tray
10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module
DC/DC 3.3VIN 10A ADJ O/P, 3060; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:3.3V; Voltage, Output Max:2.5V; Output Current Max:10A; Percentage Accuracy:2%; Voltage, Output Adjustable Max:2.5V; Voltage, Output ;RoHS Compliant: Yes
IC, DC/DC 3.3VIN 10A ADJ O/P, 3060; Primary Input Voltage:3.3V; No. of Outputs:1; Output Voltage:2.5V; Output Current:10A; Voltage Regulator Case Style:SIP Module; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Adjustable Output Voltage Max:2.5V; Adjustable Output Voltage Min:0.8V; Base Number:03060; Frequency:300kHz; IC Generic Number:03060; Input Voltage Max:3.3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:10A; Output Voltage Max:2.5V; Output Voltage Min:0.8V; Package / Case:Horizontal Through Hole; Power Supply IC Type:DC/DC converter; Supply Voltage Max:3.65V; Supply Voltage Min:2.95V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.