Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTV03010WAH

8 A, 3.3-V Input Non-Isolated Wide-Output Adjust w/Auto-Track 8-SIP MODULE -40 to 85
$ 23.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTV03010WAH.

Farnell

Datasheet19 pages15 years ago

Texas Instruments

iiiC

Jameco (USA)

Inventory History

3 month trend:
-22.39%

CAD Models

Download Texas Instruments PTV03010WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsPTH03060WAH
Module DC to DC 3.3VIN 1 Output 0.8 Volt to 2.5 Volt 10A 10-Pin DIP Module
Texas InstrumentsPTH03060WAD
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 10A 10-Pin DIP Module Tray
Texas InstrumentsPTH03050WAH
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTV03010WAH provided by its distributors.

8 A, 3.3-V Input Non-Isolated Wide-Output Adjust w/Auto-Track 8-SIP MODULE -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 8A 8-Pin SIP Module Tray
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
1-OUTPUT 20 W DC-DC REG PWR SUPPLY MODULE
550KHz~650KHz Adjustable,DC 1 800mV~2.5V 800mV 3.65V 2.95V SIP Through hole mounting 22.9mm*8.4mm*10.2mm
IC, MODULE PIP 3.3VIN 8A VERT 8-SIP
PTV03010W 8 A, 3.3-V INPUT NON-I
Output Power Max:20W; Output Voltage Min:800Mv; Output Voltage Max:2.5V; Output Current Max:8A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Sip; Input Voltage Dc Min:2.95V; Input Voltage Dc Max:3.6V Rohs Compliant: Yes |TEXAS INSTRUMENTS PTV03010WAH.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTV03010WAH.