Texas Instruments PTH03030WAH

30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85
$ 35.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03030WAH.

Newark

Datasheet22 pages15 years ago

Texas Instruments

Jameco (USA)

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments PTH03030WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.8
$ 38.882
Stock
137,890
104,534
Authorized Distributors
4
1
Case/Package
DIP
Module
Number of Pins
13
13
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH05030WAH
30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85
Texas InstrumentsPTH05010WAH
15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH08T230WAD
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 5 V, 600 mA
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A

Descriptions

Descriptions of Texas Instruments PTH03030WAH provided by its distributors.

30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85
Adjustable,DC 1 800mV~2.5V 800mV 3.65V 2.95V DIP Through hole mounting 34.8mm*28.4mm*8.9mm
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 30A 13-Pin DIP Module Tray
IC, DC/DC 3.3VIN 30A ADJ O/P, 3030; Input Voltage Max: 3.3V; No. of Pins: 13Pins; Output Voltage Min: 800mV; Output Voltage Max: 2.5V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 03030; IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.