Texas Instruments PTH03030WAD

30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85
$ 38.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03030WAD.

Newark

Datasheet22 pages15 years ago

Texas Instruments

Jameco (USA)

CAD Models

Download Texas Instruments PTH03030WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.882
$ 37.9
Stock
104,104
137,751
Authorized Distributors
1
4
Case/Package
Module
DIP
Number of Pins
13
13
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH03020WAH
22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH12030LAH
0.8 to 1.8 V 26-A, 12-V Input Non-Isolated Wide-Adjust Module 13-Through-Hole Module -40 to 85
Texas InstrumentsPTH05030WAD
30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03030WAD provided by its distributors.

30 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 30A 13-Pin DIP Module Tray
DC-DC Converter; Output Voltage:2.5V; Input Voltage Max:3.65V; Input Voltage Min:2.95V; Leaded Process Compatible:Yes; Output Current Max:30A; Output Voltage Max:2.5V; Output Voltage Min:0.8V; Package/Case:13-DIP MODULE ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH03030WAD.