Texas Instruments PTH03020WAH

22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
$ 37.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03020WAH.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet18 pages19 years ago

Newark

Jameco (USA)

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH03020WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTV03020WAH
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 18A 12-Pin SIP Module Tray
Texas InstrumentsPTH12020LAH
0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTV12020LAH
0.8 to 1.8 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03020WAH provided by its distributors.

22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 22A 10-Pin DIP Module Tray
Non-Isolated DC/DC Converters 22A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl
250KHz~340KHz Adjustable,DC 1 800mV~2.5V 800mV 3.65V 2.95V DIP Through hole mounting 38.1mm*22.1mm*8.9mm
DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid
DC/DC Power Supply Single-OUT 0.8-2.5V
RS APAC
DC-DC CONV, NON ISO POL, 1 O/P, 55W, 22A
MODULE PIP .8-2.5V 22A T/H 10DIP
IC, DC/DC 3.3VIN 22A ADJ O/P, 3020; Input Voltage Max: 3.3V; No. of Pins: 10Pins; Output Voltage Min: 800mV; Output Voltage Max: 2.5V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 03020; IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.