Texas Instruments PT78ST106V

DC DC CONVERTER 6V Non-Isolated PoL Module DC DC Converter 1 Output 6V 1.5A 10V - 38V Input

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78ST106V.

Arrow Electronics

Datasheet6 pages16 years ago

Texas Instruments

Newark

element14 APAC

DigiKey

CAD Models

Download Texas Instruments PT78ST106V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT78ST107H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT78ST115V
DC DC CONVERTER 15V Non-Isolated PoL Module DC DC Converter 1 Output 15V 1.5A 19V - 38V Input
Texas InstrumentsPT78ST114V
13.9Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE

Descriptions

Descriptions of Texas Instruments PT78ST106V provided by its distributors.

DC DC CONVERTER 6V Non-Isolated PoL Module DC DC Converter 1 Output 6V 1.5A 10V - 38V Input
Switching Regulator, 1.5A, 700kHz Switching Freq-Max, Hybrid
1.5 A SWITCHING REGULATOR 700 kHz SWITCHING FREQ-MAX SMA3
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 3; Package Shape: RECTANGULAR; Surface Mount: NO; Maximum Switching Frequency: 700 kHz;
IC, REGULATOR 6.00V VERTICAL; Primary Input Voltage:38V; Output Voltage Fixed:6V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:SIP Module; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:1%; Base Number:78; Input Voltage Max:38V; No. of Outputs:1; Output Current Max:1.5A; Output Voltage:6V; Output Voltage Max:6V; Package / Case:SIP Module; Supply Voltage Max:38V; Supply Voltage Min:10V; Switch Output Current Isw Max:1.5A; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.