Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT5505N

DC DC CONVERTER 1.5V 3A Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 3A 3.1V - 5.5V Input
$ 14.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT5505N.

Arrow Electronics

Datasheet9 pages16 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PT5505N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT5504N
DC DC CONVERTER 1.8V 3A Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 3A 3.1V - 5.5V Input
Texas InstrumentsPT5503A
DC DC CONVERTER 2V 3A Non-Isolated PoL Module DC DC Converter 1 Output 2V 3A 3.1V - 5.5V Input
Texas InstrumentsPTH04070WAD
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module Tray
Recom PowerR05P05S/X2
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Recom PowerRAC03-12SC
RAC01 Series 3 W 12V 90 to 264 VAC AC/DC Single Output Through Hole Power Supply
DC to DC Converter, 48V DC to 3.3V DC, 15VA, 0 Hz, Nickel Coated Copper

Descriptions

Descriptions of Texas Instruments PT5505N provided by its distributors.

DC DC CONVERTER 1.5V 3A Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 3A 3.1V - 5.5V Input
Module DC-DC 1-OUT 1.5V 3A 5-Pin SIP Module
1 SIP Through hole mounting 22.9mm*12.2mm*24.1mm
SWITCHING REGLTR, VOLTAGE-MODE
DC/DC Converter (DC-DC) / Switching Regulator IC; Supply Voltage Max:5.5V; Supply Voltage Min:3.1V; Package/Case:3-EAD; Output Current:3A; Output Voltage:1.95V; Current Rating:3A; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT5505N.