Texas Instruments PGA205AP

IC INST AMP 1 CIRCUIT 16DIP Instrumentation Amplifier 1 Circuit 16-PDIP
$ 24.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA205AP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages22 years ago
Datasheet5 pages30 years ago

Newark

Farnell

HQonline

DigiKey

Inventory History

3 month trend:
+1.70%

CAD Models

Download Texas Instruments PGA205AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPGA204AP
IC INST AMP 1 CIRCUIT 16DIP Instrumentation Amplifier 1 Circuit 16-PDIP
Texas InstrumentsPGA204BP
IC INST AMP 1 CIRCUIT 16DIP Instrumentation Amplifier 1 Circuit 16-PDIP
Texas InstrumentsPGA205APG4
Programmable Gain Instrumentation Amplifier 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments PGA205AP provided by its distributors.

IC INST AMP 1 CIRCUIT 16DIP Instrumentation Amplifier 1 Circuit 16-PDIP
50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-PDIP -40 to 85
Instrumentation Amplifier, 1 Func, 175uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
Texas Instruments Instrumentation Amplifier, Dual, TH, 16-Pin PDIP
SP Amp INSTR Amp Single ±18V 16-Pin PDIP Tube
1MHz Inst Amp, 1-Ch, ¡À18V, 75dB CMRR, 125uV Vos, PDIP
IC PRO GAIN AMP DIGITAL CONTROLLED; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 125µV; Vitesse de balayage: 0.07V/µs; Bande passante: 1MHz; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîti
Ic Pro Gain Amp Digital Controlled; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:125Μv; Slew Rate:0.07V/Μs; Bandwidth:1Mhz; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA205AP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA205AP .
  • PGA205AP.