Texas Instruments PGA204AP

Instrumentation Amplifier, 1 Func, 175uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
$ 22.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA204AP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago
Technical Drawing2 pages22 years ago
Datasheet5 pages30 years ago

element14 APAC

Farnell

TME

DigiKey

Inventory History

3 month trend:
+2.87%

CAD Models

Download Texas Instruments PGA204AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPGA205AP
50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-PDIP -40 to 85
Texas InstrumentsPGA204BP
Instrumentation Amplifier, 1 Func, 60uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
Texas InstrumentsPGA205APG4
Programmable Gain Instrumentation Amplifier 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments PGA204AP provided by its distributors.

Instrumentation Amplifier, 1 Func, 175uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
Texas Instruments Instrumentation Amplifier Dual Channel TH 125μV Offset 16-Pin PDIP
Texas Instruments PGA204AP Instrumentation amp Linear IC Op-amp Buffer Amp
SP Amp INSTR Amp Single ±18V 16-Pin PDIP Tube
1MHz Inst Amp, 75dB CMRR, 18V Dual Supply, 16-Pin PDIP
IC, AMP, PROG GAIN, TRIPLE; No. of Amplifiers:3; Input Offset Voltage:125µV; Bandwidth:1MHz; Amplifier Output:Single Ended; CMRR:110dB; Slew Rate:0.07V/µs; Supply Voltage Range:± 4.5V to ± 18V; Supply Current:5.2mA; Amplifier Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:1MHz; No. of Channels:1; Package / Case:DIP; Programmable Gain Max:1000; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA204AP .
  • PGA204AP.