Texas Instruments PCM3793RHBR

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN
$ 9.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3793RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages11 years ago
Datasheet68 pages14 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet67 pages18 years ago

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM3793RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.259
$ 8.189
$ 8.189
Stock
319,826
607,998
607,998
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Resolution
2 B
2 B
2 B
Interface
2-Wire, I2C, SPI
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM3794RHBT
Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN
Texas InstrumentsPCM3070IRHBT
Stereo Audio Codec With Embedded miniDSP 32-VQFN -40 to 85
Texas Instruments6PAIC3254IRHBRQ1
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments PCM3793RHBR provided by its distributors.

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN
General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin VQFN EP T/R
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Package/Case:32-VQFN; No. of Pins:32; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.