Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM3793RHB

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3793RHB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages11 years ago
Datasheet68 pages14 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages15 years ago

Alternate Parts

Price @ 1000
$ 9.259
$ 9.259
Stock
97,628
287,189
287,189
Authorized Distributors
0
2
2
Case/Package
-
VQFN
VQFN
Number of Pins
-
32
32
Resolution
-
2 B
2 B
Interface
-
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Number of A/D Converters
-
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
90 dB
90 dB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments PCM3793RHB provided by its distributors.

Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN
Contains Lead Not Qualified Non-RoHS Compliant NO LEAD codec 85C 5mm 3.3V
IC PWR SUPPLY CTRLR QUAD 32TQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.