Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM3793ARHB

Audio Codec 2ADC / 2DAC 16-Bit 32-Pin VQFN EP

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3793ARHB.

Augswan

Datasheet71 pages5 years ago

Alternate Parts

Price @ 1000
$ 7.96
$ 7.96
Stock
13,466
624,993
624,993
Authorized Distributors
0
2
2
Case/Package
-
VQFN
VQFN
Number of Pins
32
32
32
Resolution
-
2 B
2 B
Interface
-
2-Wire, I2C, SPI
2-Wire, I2C, SPI
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
90 dB
90 dB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments PCM3793ARHB provided by its distributors.

Audio Codec 2ADC / 2DAC 16-Bit 32-Pin VQFN EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.