Texas Instruments PCM3003EG4

EAR99 SSOP Serial DUAL audio amplifier 3.6V 1.95mm 54mW 2.5B

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3003EG4.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages18 years ago
Datasheet5 pages27 years ago

Newark

iiiC

CAD Models

Download Texas Instruments PCM3003EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.313
$ 9.313
Stock
44,516
512,509
512,509
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Channels
-
4
4
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsPCM3002E
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube / IC 20-BIT STEREO CODEC 24-SSOP
Texas InstrumentsPCM3003E
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube / IC 20-BIT STEREO CODEC 24-SSOP
Texas InstrumentsTLC320AD77CDB
Tube EAR99 Obsolete Nickel/Palladium/Gold (Ni/Pd/Au) codec 100dB 3V 208.397344mg 160mW
Cirrus LogicCS4228A-KSZ
General Purpose Audio Codec 2ADC / 6DAC Ch 28-Pin SSOP
Cirrus LogicCS4220-KSZ
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP
Cirrus LogicCS4223-KSZ
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP

Descriptions

Descriptions of Texas Instruments PCM3003EG4 provided by its distributors.

EAR99 SSOP Serial DUAL audio amplifier 3.6V 1.95mm 54mW 2.5B
Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube
Audio CODEC IC; Resolution:20 Bits; No. of ADC/DAC:2 / 2; Package/Case:24-SSOP; No. of Pins:24; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:3.6V; Analog Voltage Min:2.4V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.