Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM3003E/2KG4

Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3003E/2KG4.

Newark

Datasheet41 pages18 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments PCM3003E/2KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.313
$ 9.313
Stock
22,382
531,498
531,498
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Resolution
2.5 B
2.5 B
2.5 B
Interface
-
-
-
Number of A/D Converters
1
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
90 dB
90 dB
90 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments PCM3003E/2KG4 provided by its distributors.

Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
Audio Codec 2ADC / 2DAC 20-Bit 24-Pin SSOP T/R
Codecs - Voice Band 16/20-Bit Sngl-end Anlg I/O Ster Codec
IC STEREO CODEC 16/20BIT 24-SSOP
Audio CODEC IC; Resolution:20 Bits; No. of ADC/DAC:2 / 2; Package/Case:24-SSOP; No. of Pins:24; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:3.6V; Analog Voltage Min:2.4V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM3003E2KG4