Texas Instruments PCM3002EG

Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP
$ 7.335
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3002EG.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages18 years ago
Datasheet5 pages27 years ago

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM3002EG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.335
$ 8.675
Stock
352,184
478,768
Authorized Distributors
2
5
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Channels
-
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsPCM3003E/2K
Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
Texas InstrumentsPCM3006T/2K
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP T/R
Texas InstrumentsPCM3006T
16-BIT, SINGLE-ENDED ANALOG INPUT/OUTPUT STEREO AUDIO CODEC Consumer Circuit, CMOS, PDSO24
Analog DevicesAD73311LARSZ-REEL7
2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Channel ADC SSOP-20 SMD Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311LARSZ
Audio Codec 1 Analog to Digital Converter / 1Digital to Analog Converter 16bit 20-Pin SSOP
Analog DevicesAD73311ARSZ-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM3002EG provided by its distributors.

Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube
Audio CODEC IC; Resolution:20 Bits; No. of ADC/DAC:2 / 2; Package/Case:24-SSOP; No. of Pins:24; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:3.6V; Analog Voltage Min:2.4V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.