Texas Instruments PCM3006T

16-BIT, Single-ended Analog Input/output Stereo Audio Codec Consumer Circuit, Cmos, PDSO24
$ 4.939

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM3006T.

Newark

Datasheet30 pages18 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM3006T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.939
$ 4.196
Stock
213,236
538,325
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Channels
2
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsPCM3006T/2K
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP T/R
Texas InstrumentsPCM2901E
Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) 28-SSOP 0 to 70
Texas InstrumentsPCM3500E
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85
Analog DevicesAD73311LARSZ-REEL7
2.7V~5.25V 64Ksps 16bit 50mW 1-Ch 16-Channel ADC SSOP-20 SMD Adhesive Mount 7.2mm × 5.3mm × 1.75mm
Analog DevicesAD73311LARSZ
Audio Codec 1 Analog to Digital Converter / 1Digital to Analog Converter 16bit 20-Pin SSOP
Analog DevicesAD73311ARSZ-REEL
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PCM3006T provided by its distributors.

16-BIT, SINGLE-ENDED ANALOG INPUT/OUTPUT STEREO AUDIO CODEC Consumer Circuit, CMOS, PDSO24
Low-Power Stereo CODEC with line-out (H/W Control) 24-SSOP
General Purpose Audio Codec 2ADC / 2DAC Ch 24-Pin SSOP Tube
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:2 / 2; Package/Case:24-SSOP; No. of Pins:24; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Analog Voltage Max:3.6V; Analog Voltage Min:2.4V ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.