Texas Instruments PCM2906CDB

Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85
$ 9.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2906CDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages14 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.95%

CAD Models

Download Texas Instruments PCM2906CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.907
$ 6.712
Stock
196,892
170,928
Authorized Distributors
3
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
2 B
2 B
Interface
USB
USB
Number of A/D Converters
2
1
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
89 dB
89 dB
Min Supply Voltage
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2906CDB.

Related Parts

Texas InstrumentsPCM2906DBR
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP
Texas InstrumentsPCM2900BDBR
Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP -25 to 85
Texas InstrumentsPCM2900BDB
Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP -25 to 85
Analog DevicesLTC1854CG#PBF
8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesAD80066KRSZ
AFE General Purpose 1 ADC 16bit 28-Pin SSOP Tube
Analog DevicesLTC1855CG#PBF
8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PCM2906CDB provided by its distributors.

Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube
Texas Instruments Audio Codec IC, 2-Ch, 28-Pin SSOP, 48kHz
CODEC, AUDIO, 16BIT, 6.5V, 28SSOP; Type de CODEC audio: Stéréo; Nombre de CAN: 2; Nombre de CNA: 2; Température d'utilisation min: -25°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 48kSPS; Type de boîti
Codec, Audio, 16Bit, 6.5V, 28Ssop; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Sampling Rate:48Ksps; Audio Ic Case Style:Ssop; No. Of Pins:28Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2906CDB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2906CDB .