Texas Instruments PCM2900BDB

Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP -25 to 85
$ 20.246
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2900BDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages17 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM2900BDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.246
$ 11.25
Stock
209,547
282,803
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
1 B
1 B
Interface
USB
USB
Number of A/D Converters
1
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
89 dB
89 dB
Min Supply Voltage
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM2906CDBR
Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85
Texas InstrumentsPCM2902BDB
Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
Texas InstrumentsPCM2906BDB
Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85
Analog DevicesAD80066KRSZ
AFE General Purpose 1 ADC 16bit 28-Pin SSOP Tube
Analog DevicesLTC1854CG#PBF
8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC1854IG#PBF
8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PCM2900BDB provided by its distributors.

Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP -25 to 85
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube
IC STEREO CODEC 8/16B USB 28SSOP
STEREO AUDIO CODEC WITH USB INTERFACE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.