Texas Instruments PCM2906BDB

Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85
$ 19.606
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2906BDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages19 years ago

Arrow Electronics

Inventory History

3 month trend:
-92.86%

CAD Models

Download Texas Instruments PCM2906BDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.606
$ 11.869
Stock
211,658
310,224
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
4.35 V
4.35 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM2906CDB
Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85
Texas InstrumentsPCM2900BDBR
Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP -25 to 85
Texas InstrumentsPCM2906CDBR
Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85
Analog DevicesAD80066KRSZ
AFE General Purpose 1 ADC 16bit 28-Pin SSOP Tube
Analog DevicesLTC1855CG#PBF
8-Channel Single ADC SAR 100ksps 14-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC1854CG#PBF
8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PCM2906BDB provided by its distributors.

Stereo USB CODEC with line out and S/PDIF, Bus-powered 28-SSOP -25 to 85
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube
IC STEREO CODEC 16B USB 28SSOP
2 4.35V 5.25V SOP SMD mount 2mm(height)
NRND - alternate is PCM2906CDB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.