Texas Instruments PCM2902E

Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
$ 16.9
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2902E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages17 years ago
Datasheet3 pages19 years ago
Datasheet3 pages19 years ago

Mouser

HQonline

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM2902E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.9
$ 10.35
$ 10.35
Stock
192,758
348,757
348,757
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Resolution
2 B
2 B
2 B
Interface
USB
USB
USB
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
89 dB
89 dB
89 dB
Min Supply Voltage
3.25 V
3.25 V
3.25 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsPCM2904DB
Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
Texas InstrumentsPCM2904DBG4
Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
Texas InstrumentsPCM2902E/2K
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
Analog DevicesMAX1492CAI+
ADC Single Delta-Sigma 5sps 3 1/2Digit LCD 28-Pin SSOP
32KB 2.3V~5.5V PIC 48MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP

Descriptions

Descriptions of Texas Instruments PCM2902E provided by its distributors.

Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
General Purpose Audio Codec, 1ADC/1DAC Ch, 28-Pin SSOP, Tube
AUDIO CODEC, USB, SMD, 2902, SSOP28; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:2902; IC Case Style:SSOP; IC Generic Number:2902; IC Temperature Range:Commercial; No. of Bits:16; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.