Texas Instruments PCM2903CDB

Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Self-powered (HID Interface) 28-SSOP -25 to 85
$ 8.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2903CDB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages12 years ago

Upverter

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.08%

CAD Models

Download Texas Instruments PCM2903CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.4
$ 7.03
Stock
178,757
370,378
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
2 B
2 B
Interface
USB
USB
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
89 dB
89 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2903CDB.

Related Parts

MicrochipMIC2563A-1YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
Texas InstrumentsDIR1703E
Audio Interface Receiver 1RX 28-Pin SSOP Rail
Texas InstrumentsTLC320AD77CDBR
General Purpose Audio Codec 2ADC / 2DAC Ch 28-Pin SSOP T/R
Texas InstrumentsPCM2901E
Stereo USB1.1 CODEC with line-out, Self-powered (HID Interface) 28-SSOP 0 to 70
Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
64KB 2.15V~3.6V PIC 3.8KB 48MHz FLASH 16 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments PCM2903CDB provided by its distributors.

Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Self-powered (HID Interface) 28-SSOP -25 to 85
Tube e4 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 89dB 3V 2mm 70mA
CODEC, AUDIO, 16BIT, 3.3V, USB, 28SSOP; Type de CODEC audio: Stéréo; Nombre de CAN: 2; Nombre de CNA: 2; Température d'utilisation min: -25°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 48kSPS; Type de
Codec, Audio, 16Bit, 3.3V, Usb, 28Ssop; Audio Codec Type:Stereo; No. Of Adcs:2; No. Of Dacs:2; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Sampling Rate:48Ksps; Audio Ic Case Style:Ssop; No. Of Pins:28Pins; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2903CDB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2903CDB .