Texas Instruments PCM2902CDB

Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
$ 11.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2902CDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages14 years ago
Datasheet30 pages15 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Factory Futures

Inventory History

3 month trend:
-2.72%

CAD Models

Download Texas Instruments PCM2902CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.39
$ 9.388
Stock
178,147
329,804,522
Authorized Distributors
3
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
2 B
2 B
Interface
USB
USB
Number of A/D Converters
1
1
Number of DAC Channels
-
2
Signal to Noise Ratio (SNR)
89 dB
89 dB
Min Supply Voltage
-
-
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2902CDB.

Related Parts

Texas InstrumentsPCM1798DB
Digital to Analog Converter 2 Channel Delta-Sigma 24-Bit 28-Pin SSOP Tube
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM2900CDB
Stereo USB1.1 CODEC with line-out (HID Interface) 28-SSOP -25 to 85
Analog DevicesLTC1854CG#PBF
8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC1854IG#PBF
8-Channel Single ADC SAR 100ksps 12-bit Serial 28-Pin SSOP Tube
Analog DevicesAD80066KRSZRL
Complete 16-Bit CCD/CIS Signal Processor | IC DSP CTLR 16BIT 28SSOP

Descriptions

Descriptions of Texas Instruments PCM2902CDB provided by its distributors.

Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
IC STEREO AUD CODEC W/USB 28SSOP / Stereo Audio Interface 16 b USB 28-SSOP
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SSOP Tube
AUDIO CODEC, 16BIT, 48KSPS, SSOP-28; Type de CODEC audio: Stéréo; Nombre de CAN: 1; Nombre de CNA: 1; Températured'utilisation min: -25°C; Température de fonctionnement max..: 85°C; Taux d'échantillonnage: 48kSPS; Type de boî
Audio Codec, 16Bit, 48Ksps, Ssop-28; Audio Codec Type:Stereo; No. Of Adcs:1; No. Of Dacs:1; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Sampling Rate:48Ksps; Audio Ic Case Style:Ssop; No. Of Pins:28Pins; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2902CDB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2902CDB .