Texas Instruments PCM1861DBT

110dB 2-Channel Hardware-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1861DBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet115 pages12 years ago
Datasheet115 pages12 years ago
Datasheet113 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-88.63%

CAD Models

Download Texas Instruments PCM1861DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 2.179
Stock
280,324
429,278
Authorized Distributors
3
2
Number of Bits
24
24
Number of Channels
2
4
Max Power Dissipation
85 mW
-
Power Dissipation
-
-
Min Supply Voltage
3 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM1861DBT.

Related Parts

Texas InstrumentsPCM1862DBT
103-dB, 2-channel, software-controlled, audio ADC with universal front end 30-TSSOP -40 to 125
Texas InstrumentsPCM1860DBT
103dB 2-Channel Hardware-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Texas InstrumentsPCM1863DBT
110dB 2-Channel Software-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
Analog DevicesADG3247BRUZ
0.225ns Single-Phase 16 16 2 2.5V 3.6V 25mA -25mA TSSOP-38 SMD 9.7mm × 4.4mm × 1.05mm
Cirrus LogicCS4461-CZZ
Analog to Digital Converter, Delta-Sigma, 7.5 MSPS, Differential, Serial I2C, 4.75 V to 5.25 V

Descriptions

Descriptions of Texas Instruments PCM1861DBT provided by its distributors.

110dB 2-Channel Hardware-Controlled Audio ADC With Universal Front End 30-TSSOP -40 to 125
IC ADC/AUDIO 24BIT 192K 30TSSOP "ADC, Audio 24 b 192k I2C, SPI 30-TSSOP"
I2C, SPI Digital/Analog Supply 192Ksps 24bit 2-Ch TSSOP-30 SMD 1.05mm H
AFE General Purpose 2ADC 24-Bit 3.3V 30-Pin TSSOP Tube
8-Channel Dual ADC 192ksps 24-bit Serial 30-Pin TSSOP Tube
ADC, Proprietary Method, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO30
IC DAS/ADC/DAC SPECIAL 30-TSSOP
Pcm1861Dbt Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1861DBT.