Texas Instruments PCM1850PJT

101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
$ 3.668

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1850PJT.

Arrow Electronics

Datasheet33 pages18 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.668
$ 2.621
Stock
198,614
364,552
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM1851APJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Texas InstrumentsPCM1851APJT
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1851PJT
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP Tray
Analog DevicesAD7266BSUZ
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP Tray
Analog DevicesAD7266BSUZ-REEL
IC ADC 12BIT SAR 32TQFP / 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)
Analog DevicesAD7266BSUZ-REEL7
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP T/R / IC ADC 12BIT 3CHAN 2MSPS 32TQFP

Descriptions

Descriptions of Texas Instruments PCM1850PJT provided by its distributors.

101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Converters - Analog to Digital (ADC) 24-Bit Stereo ADC w/6x2 ch MUX & PGA
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP Tray
ADC 24 b 96k SPI 32-TQFP (7x7)
IC DAS/ADC/DAC SPECIAL 32-TQFP
IC ADC 24BIT 2CH W/SPI 32-TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.