Texas Instruments PCM1803DBR

2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
$ 5.43
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1803DBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages17 years ago
Datasheet18 pages21 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments PCM1803DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.43
$ 1.994
$ 1.994
Stock
275,183
300,613
300,613
Authorized Distributors
0
0
0
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
-
24
24
Sampling Rate
96 ksps
96 ksps
96 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
I2S
I2S
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX1245ACAP
+2.375V, LOW-POWER, 8-CHANNEL, SERIAL 12-BIT ADC

Descriptions

Descriptions of Texas Instruments PCM1803DBR provided by its distributors.

2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R
2-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO20
103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85
Converters - Analog to Digital (ADC) 24-Bit, 96kHz, Stereo D-S ADC
IC,A/D CONVERTER,SINGLE,24-BIT,CMOS,SSOP,20PIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1803DBR$$