Texas Instruments PCM1740E

94dB SN Stereo DAC with Programmable PLL&VCXO 24-SSOP
$ 9.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1740E.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1740E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.548
$ 6.154
Stock
173,041
1,395,762
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1723E
DAC 2-CH Delta-Sigma 24-Bit 24-Pin SSOP Tube
Texas InstrumentsPCM1723E/2K
96dB SNR Stereo DAC with Programmable PLL 24-SSOP -25 to 85
Texas InstrumentsPCM1727E
94dB SNR Stereo DAC with Programmable Dual PLL 24-SSOP
Analog DevicesAD1955ARSZ
AD1955ARSZ, AUDIO DAC DUAL 24 BIT-, 192KSPS +/-6%FSR SERIAL (SPI), 28-PIN SSOP
Analog DevicesAD1852JRSZRL
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R
Analog DevicesAD1955ARSRL
24bit 2 24 Serial(3-Wire,SPI) Delta-Sigma SSOP-28 SMD mount 10.2mm*5.3mm*2mm

Descriptions

Descriptions of Texas Instruments PCM1740E provided by its distributors.

94dB SN Stereo DAC with Programmable PLL&VCXO 24-SSOP
DAC 2-CH Delta-Sigma 24-bit 24-Pin SSOP Tube
SOUND PLUS STEREO AUDIO DIGITAL-TO-ANALOG CONVERTER WITH VCXO AND PLL D/A Converter, 1 Func, Serial Input Loading, PDSO24
D/A Converter (D-A) IC; Resolution (Bits):24; Sample Rate:96kHz; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:SSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.