Texas Instruments PCM1728E

Converters - Digital to Analog (DAC) 24-Bit, 96kHz Smplg CMOS D-S Stereo DAC
$ 12.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1728E.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet5 pages27 years ago

Factory Futures

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCM1728E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.928
$ 5.299
Stock
311,642
284,095
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1791ADB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Texas InstrumentsPCM1793DBR
DAC 2-CH Segment 24-bit 28-Pin SSOP T/R / IC DAC 24BIT STER 192KHZ 28-SSOP
Texas InstrumentsPCM1793DB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Analog DevicesAD1955ARSZ
AD1955ARSZ, AUDIO DAC DUAL 24 BIT-, 192KSPS +/-6%FSR SERIAL (SPI), 28-PIN SSOP
Analog DevicesAD1852JRSZRL
DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R
Analog DevicesAD1958YRSRL
IC DAC STEREO SNGL 16B 20SSOP / Bit Digital to Analog Converter 28-SSOP

Descriptions

Descriptions of Texas Instruments PCM1728E provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit, 96kHz Smplg CMOS D-S Stereo DAC
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP Tube
I²S digital power supply,Analog power supply 96Ksps 24bit 3 SSOP-28 SMD mount 10.2mm*5.3mm*1.95mm
SERIAL INPUT LOADING 24-BIT DAC PDSO28
IC DAS/ADC/DAC SPECIAL 28-SSOP
IC SRAM 256KBIT PARALLEL 128TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.