Texas Instruments PCM1681PWP

DSP, I²S, Digital/Analog Supply, 192Ksps, 24-bit, 8-Ch, HTSSOP-28, SMD, 9.7mm × 4.4mm × 1.15mm
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1681PWP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet44 pages11 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments PCM1681PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.465
$ 2.05
Stock
764,732
723,547
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
I2C, I2S
I2C, I2S, SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1681TPWPRQ1
105dB SNR 8-Channel Audio DAC (Automotive Catalog) 28-HTSSOP -40 to 105
Texas InstrumentsPCM1681TPWPQ1
105dB SN 8-Channel Audio DAC (Automotive Catalog) 28-HTSSOP -40 to 105
Texas InstrumentsDAC7750IPWPR
DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments PCM1681PWP provided by its distributors.

DSP, I²S, Digital/Analog Supply, 192Ksps, 24-bit, 8-Ch, HTSSOP-28, SMD, 9.7mm × 4.4mm × 1.15mm
105dB SN 8-Channel Audio DAC with TDM Mode 28-HTSSOP -40 to 85
DAC 8-CH Delta-Sigma 24-bit 28-Pin HTSSOP EP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.