Texas Instruments PCI7515GHK

IC Pc Card Ctrlr W/1394 257-BGA
$ 5.974

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI7515GHK.

DigiKey

Datasheet241 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI7515GHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.974
$ 5.974
Stock
159,655
151,520
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
257
257
Logic Function
-
-
Frequency
-
-
Interface
PCI
PCI
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI4515GHK
PCI CardBus IEEE 1394-19951394a-2000 PCI 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI1515GHK
IC PC CARD CONTROLLER 257-BGA
Texas InstrumentsPCI1515ZHK
IC PC CARD CONTROLLER 257-BGA

Descriptions

Descriptions of Texas Instruments PCI7515GHK provided by its distributors.

IC PC CARD CTRLR W/1394 257-BGA
Single Socket Cardboard Controller
PCMCIA BUS CONTROLLER, PBGA257

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.