Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCI1515ZHK

IC Pc Card Controller 257-BGA Pci Cardbus Controller Pci Interface 257-BGA Microstar (16X16)

$ 2.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1515ZHK.

DigiKey

Datasheet124 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI1515ZHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.903
$ 2.903
Stock
145,818
118,407
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
257
257
Logic Function
-
-
Frequency
-
-
Interface
PCI
PCI
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI1515GHK
IC PC CARD CONTROLLER 257-BGA PCI CardBus Controller PCI Interface 257-BGA MICROSTAR (16x16)
Texas InstrumentsPCI8402ZHK
Integrated FlashMedia controller, IEEE 1394 open HCI controller 216-BGA MIC OSTA 0 to 70
Texas InstrumentsPCI4512ZHK
CardBus Controller Serial(I2C)/SPI Interface 3.3V 216-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1512ZVF
IC CARDBUS CONTROLLER 216-BGA PCI CardBus Controller PCI Interface 216-NFBGA (16x16)

Descriptions

Descriptions of Texas Instruments PCI1515ZHK provided by its distributors.

IC PC CARD CONTROLLER 257-BGA PCI CardBus Controller PCI Interface 257-BGA MICROSTAR (16x16)
ROHS3Compliant BOTTOM CMOS BALL PCI CardBus Controller 33.33MHz 0C~70C 132MBps 16mm
SINGLE SOCKET CARD BUS CONTROLLERS
PCMCIA BUS CONTROLLER, PBGA257

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.