Texas Instruments PCI4515GHK

Pci Cardbus Ieee 1394-19951394A-2000 Pci 257-BGA Microstar (16X16)
$ 5.344

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI4515GHK.

DigiKey

Datasheet216 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI4515GHK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.344
$ 5.344
Stock
252,323
170,858
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
257
257
Logic Function
-
-
Frequency
-
-
Interface
PCI
PCI
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI1515GHK
IC PC CARD CONTROLLER 257-BGA
Texas InstrumentsPCI1515ZHK
IC PC CARD CONTROLLER 257-BGA
Texas InstrumentsPCI7515GHK
IC PC CARD CTRLR W/1394 257-BGA

Descriptions

Descriptions of Texas Instruments PCI4515GHK provided by its distributors.

PCI CardBus IEEE 1394-19951394a-2000 PCI 257-BGA MICROSTAR (16x16)
Single Socket CardBus Controller
PCMCIA BUS CONTROLLER, PBGA257

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.