Texas Instruments PCI2250PCMG4

IC INTERFACE SPECIALIZED 160QFP / PCI-to-PCI Bridge Interface 160-QFP (28x28)
$ 17.725
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2250PCMG4.

Texas Instruments

Datasheet6 pages19 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments PCI2250PCMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.725
$ 14.238
Stock
161,127
254,680
Authorized Distributors
3
3
Case/Package
QFP
QFP
Number of Pins
160
160
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MicrochipSCH5147-NW
Super I/O with Temp Sensing,PECI Interface,Auto Fan Control and Glue Logic
MicrochipSCH5027E-NW
Super I/O with Temperature Sensing, Quiet Auto Fan and Glue Logic with PECI
MicrochipDME1737-NW
IC INTERFACE SPECIALIZED 128QFP / I/O Controller Interface 128-QFP (14x20)

Descriptions

Descriptions of Texas Instruments PCI2250PCMG4 provided by its distributors.

IC INTERFACE SPECIALIZED 160QFP / PCI-to-PCI Bridge Interface 160-QFP (28x28)
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 160-QFP
BRIDGE, PCI-TO-PCI, 33MHZ, 160QFP; Bridge Type:PCI to PCI; PCI Bus Type:32bit / 33MHz; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFP; No. of Pins:160; Operating Temperature Range:0°C to +70°C; Base Number:2250; IC Generic Number:PCI2250; No. of Bits:32; Temp, Op. Max:+70°C; Temp, Op. Min:0°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI2250PCMG4.