Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCI2050BPPM

IC INTERFACE SPECIALIZED 208QFP / PCI-to-PCI Bridge Interface 208-QFP (28x28)
$ 12.758

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2050BPPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet88 pages13 years ago
Datasheet88 pages17 years ago
Datasheet3 pages20 years ago

Upverter

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCI2050BPPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.758
$ 26.536
$ 26.536
Stock
242,639
188,724
188,724
Authorized Distributors
2
2
2
Case/Package
QFP
LQFP
LQFP
Number of Pins
208
208
208
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsPCI2250PCMG4
IC INTERFACE SPECIALIZED 160QFP / PCI-to-PCI Bridge Interface 160-QFP (28x28)

Descriptions

Descriptions of Texas Instruments PCI2050BPPM provided by its distributors.

IC INTERFACE SPECIALIZED 208QFP / PCI-to-PCI Bridge Interface 208-QFP (28x28)
PCI Bridge Chip 32bit 66MHz 208-Pin PQFP Tray
IC, PCI - PCI BRIDGE, 32BIT, QFP-208
PCI & PCI Express PCI-TO-PCI BRIDGE
IC BATT CHG LI-ION 1CELL 72WLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.