Texas Instruments PCI1512ZVF

ROHS3Compliant BOTTOM CMOS BALL PCI CardBus Controller 33MHz 16mm 3.3V 5V
$ 5.153

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1512ZVF.

Texas Instruments

Datasheet5 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages21 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.153
$ 2.588
Stock
221,163
122,391
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
216
-
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI8402ZHK
Integrated FlashMedia controller, IEEE 1394 open HCI controller 216-BGA MIC OSTA 0 to 70
Texas InstrumentsPCI4512ZHK
CardBus Controller Serial(I2C)/SPI Interface 3.3V 216-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI7612ZHK
CardBus Controller Serial(I2C)/SPI Interface 3.3V 216-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI1512ZVF provided by its distributors.

ROHS3Compliant BOTTOM CMOS BALL PCI CardBus Controller 33MHz 16mm 3.3V 5V
PCI & PCI Express Single Slot PC CardBus Controller
IC CARDBUS CONTROLLER 216-BGA
PCI BUS CONTROLLER, PBGA216

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.