Texas Instruments PCI1510GVF

PC Card Controller Parallel Interface 3.3V/5V 209-Pin NFBGA Tray
$ 4.534

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI1510GVF.

Texas Instruments

Datasheet4 pages17 years ago
Technical Drawing2 pages21 years ago
Datasheet128 pages21 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.534
$ 4.534
Stock
613,219
206,169
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
209
-
Logic Function
-
-
Interface
-
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsPCI1520GHK
PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray
Texas InstrumentsPCI1420GHK
PC Card Controller 209-Pin BGA MICROSTAR
Texas InstrumentsPCI1420ZHK
PC Card Controller Parallel/Serial Interface 209-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments PCI1510GVF provided by its distributors.

PC Card Controller Parallel Interface 3.3V/5V 209-Pin NFBGA Tray
PCMCIA BUS CONTROLLER PBGA209 / Interface
PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209
PCI & PCI Express Single Slot PC CardBus Controller
The Texas Instruments PCI1510 device, a 144-terminal or a 209-terminal single-slot CardBus controller designed to meet the PCI Bus Power Management Interface Specification for PCI to CardBus Bridges, is an ultralow-power high-performance PCI-to-CardBus controller that supports a single PC card socket compliant with the PC Card Standard (rev. 7.2). The controller provides features that make it the best choice for bridging between PCI and PC Cards in both notebook and desktop computers. The PC Card Standard retains the 16-bit PC Card specification defined in the PCI Local Bus Specification and defines the 32-bit PC Card, CardBus, capable of full 32-bit data transfers at 33 MHz. The controller supports both 16-bit and CardBus PC Cards, powered at 5 V or 3.3 V, as required. The controller is compliant with the PCI Local Bus Specification, and its PCI interface can act as either a PCI master device or a PCI slave device. The PCI bus mastering is initiated during CardBus PC Card bridging transactions. The controller is also compliant with PCI Bus Power Management Interface Specification (rev. 1.1). All card signals are internally buffered to allow hot insertion and removal without external buffering. The controller is register-compatible with the Intel 82365SL-DF and 82365SL ExCA controllers. The controller internal data path logic allows the host to access 8-, 16-, and 32-bit cards using full 32-bit PCI cycles for maximum performance. Independent buffering and a pipeline architecture provide an unsurpassed performance level with sustained bursting. The controller can also be programmed to accept fast posted writes to improve system-bus utilization. Multiple system-interrupt signaling options are provided, including parallel PCI, parallel ISA, serialized ISA, and serialized PCI. Furthermore, general-purpose inputs and outputs are provided for the board designer to implement sideband functions. Many other features designed into the PCI1510 controller, such as a socket activity light-emitting diode (LED) outputs, are discussed in detail throughout this document. An advanced complementary metal-oxide semiconductor (CMOS) process achieves low system power consumption while operating at PCI clock rates up to 33 MHz. Several low-power modes enable the host power management system to further reduce power consumption.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI1510 GVF