Texas Instruments PCF8575CPWR

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
$ 2.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575CPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet39 pages11 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+2.75%

CAD Models

Download Texas Instruments PCF8575CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

NXP SemiconductorsPCA9701PW,118
1μA SPI Serial 16(Input Only) 2.5V 5.5V 5MHz yes TSSOP-24 SMD mount 950μm(height)
Texas InstrumentsPCF8575PWR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 950μm(height)
Texas InstrumentsPCA9555PW
IC I/O EXPANDER I2C 16B 24TSSOP / I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP Tube
Texas InstrumentsTCA6416APWR
TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP

Descriptions

Descriptions of Texas Instruments PCF8575CPWR provided by its distributors.

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85
10mA 25mA I2C,SMBus 16 2.5V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount
I2C/SMBus Interface 400kHz 5.5V 24-Pin TSSOP T/R
PCF8575 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) Active io expander 5.5V 7.8mm 400kHz 10mA 25mA
Logic - I2C Remote 16-Bit I2C & SMBus I/O Expander
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
I2C Logic Interface Device ICs
16 I/O PIA-GENERAL PURPOSE PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.