Texas Instruments PCF8575CDBR

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCF8575CDBR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages15 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCF8575CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 3.372
$ 3.372
Stock
259,111
131,667
131,667
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Interface
-
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23018-E/SS
Microchip 16passagewayI/Oextender, I2Cinterface, SSOPencapsulation, SMD mount
Texas InstrumentsTCA9535DBR
10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*2mm
NXP SemiconductorsPCF8575TS/1,112
PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
Texas InstrumentsPCF8575DBR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
Texas InstrumentsPCA9555DB
CA9555 Tube ACTIVE (Last Updated: 4days ago) Active io expander 3V 8.2mm 400kHz 10mA 25mA

Descriptions

Descriptions of Texas Instruments PCF8575CDBR provided by its distributors.

16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
10mA 25mA I2C,SMBus 16 4.5V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount
I2C and SMBus Low Power I/O Expander 24-Pin SSOP T/R
Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander
I2C/SMBus Interface 400kHz 5.5V 24-Pin SSOP T/R
PCF8575 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active io expander 5.5V 8.2mm 400kHz 10mA 25mA
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 400KHZ I2C SMBUS 24SSOP
IC I/O EXPANDER I2C 16B 24SSOP
16 I/O PIA-GENERAL PURPOSE PDSO24
PCF8575C REMOTE 16-BIT I2C AND S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.