Texas Instruments PCA9557DR

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SOIC -40 to 85
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9557DR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages12 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-7.37%

CAD Models

Download Texas Instruments PCA9557DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 1.17
$ 1.17
Stock
391,191
235,147
235,147
Authorized Distributors
2
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Interface
-
-
-
Frequency
400 kHz
-
-
Number of I/Os
8
8
8
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsAM26C32CD
EAR99 AM26C32 Tube RS422RS423 interface driver 5V 15mA 141.690917mg 27ns
Texas InstrumentsMAX202CDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Texas InstrumentsAM26LV32ID
LOW-VOLTAGE HIGH-SPEED QUADRUPLE DIFFERENTIAL LINE RECEIVER | IC QUAD DIFF LINE RCVR 16-SOIC

Descriptions

Descriptions of Texas Instruments PCA9557DR provided by its distributors.

8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SOIC -40 to 85
I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC T/R / IC I/O EXPANDER I2C 8B 16SOIC
1μA 10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz no SOIC-16 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.