Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9544AGQNR

4-Channel I2C And SMBus Multiplexer With Interrupt Logic 20-BGA MICROSTAR JUNIOR -40 to 85
$ 1.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9544AGQNR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages19 years ago

Mouser

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9544AGQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
$ 0.866
Stock
245,357
804,152
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
20
20
Logic Function
Multiplexer
Multiplexer
Number of Inputs
4
4
Number of Outputs
1
1
Number of Circuits
-
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
4

Related Parts

Texas InstrumentsPCA9545AZQNR
I2C Multiplexer 1-Element 4-IN 20-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsPCA9544AZQNR
4-Channel I2C And SMBus Multiplexer With Interrupt Logic 20-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsPCA9545AGQNR
I2C Multiplexer 1-Element 4-IN 20-Pin BGA MICROSTAR JUNIOR T/R
13Mhz Usb 2.0 Ulpi Phy 25 Vfbga 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip USB3319C-GJ-TR

Descriptions

Descriptions of Texas Instruments PCA9544AGQNR provided by its distributors.

4-Channel I2C And SMBus Multiplexer With Interrupt Logic 20-BGA MICROSTAR JUNIOR -40 to 85
I2C Multiplexer 1-Element 4-IN 20-Pin BGA MICROSTAR JUNIOR T/R
Logic - I2C 4-Ch I2C & SMBus Multiplexer
IC INTERFACE SPECIALIZED 20BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.