Texas Instruments PCA9538DB

Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 1.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9538DB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet33 pages15 years ago
Datasheet29 pages18 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PCA9538DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.06
Stock
561,832
217,373
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
16
16
Interface
-
-
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsPCA9554ADB,118
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SSOP-16 SMD mount,glue mount 1.8mm(height)
NXP SemiconductorsPCA9554DB,118
PCA9554 Series 5.5 V 400 kHz 175 uA 8-Bit I/O Surface Mount I2C-Bus - SSOP-16
Texas InstrumentsSN75C1167DBR
Dual Differential Drivers And Receivers 16-SSOP 0 to 70
Texas InstrumentsPCA9554DBR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers
Texas InstrumentsTRS3221ECDBR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP 0 to 70
Other Interface ICs; SP3232EEA-L/TR; MAXLINEAR; 16; 5.5 V; 3 V; SSOP

Descriptions

Descriptions of Texas Instruments PCA9538DB provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 13ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SSOP -40 to 85
I2C and SMBus Low Power I/O Expander 16-Pin SSOP Tube
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes SSOP-16 SMD mount
GULL WING DUAL CMOS Lead Free I/O Expander -40C~85C 10mA 25mA 400kHz 6.2mm
Logic - I2C Rem 8B I2C & SMBus Lo-Pwr I/O Expander
IC XPNDR 400KHZ I2C SMBUS 16SSOP
PCA9538 REMOTE 8-BIT I2C AND SMB
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.