Texas Instruments PAL16L8AMJB

Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
$ 60.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PAL16L8AMJB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Sierra IC

CAD Models

Download Texas Instruments PAL16L8AMJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.617
$ 55.109
$ 55.109
Stock
43,006
35,103
35,103
Authorized Distributors
1
0
0
Max Frequency
-
-
-
Memory Type
-
-
-
Number of I/Os
-
-
-
Number of Macrocells
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Nominal Supply Current
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTIBPAL16L8-20MJ
High-Performance Impact PAL< > Circuits 20-CDIP -55 to 125
Texas InstrumentsTIBPAL16R6-20MJB
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
Texas Instruments8103607RA
PAL16L8AM STANDARD HIGH-SPEED PA / * Programmable Logic Device (PLD) IC Macrocells
CPLD ATF750C Family 750 Gates 10 Macro Cells 71MHz CMOS Technology 5V 24-Pin CDIP
CPLD ATF750C Family 750 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin CDIP

Descriptions

Descriptions of Texas Instruments PAL16L8AMJB provided by its distributors.

Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
Standard High-Speed PAL Circuits 20-Pin CDIP Tube
OT PLD, 30ns, PAL-Type, TTL, CDIP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAL16L8AMJB.