Texas Instruments 8103607RA

PAL16L8AM STANDARD HIGH-SPEED PA / * Programmable Logic Device (PLD) IC Macrocells
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8103607RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 8103607RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.617
$ 60.617
Stock
41,651
43,006
43,006
Authorized Distributors
0
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
25 MHz
25 MHz
25 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPAL16L8A-2MJ
Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
Texas InstrumentsTIBPAL16R6-20MJB
High-Performance Impact PAL Circuits 20-CDIP -55 to 125
Texas InstrumentsPAL16L8AMJ
Standard High-Speed PAL< > Circuits 20-CDIP -55 to 125
CPLD ATF750C Family 750 Gates 10 Macro Cells 50MHz CMOS Technology 5V 24-Pin CDIP

Descriptions

Descriptions of Texas Instruments 8103607RA provided by its distributors.

PAL16L8AM STANDARD HIGH-SPEED PA / * Programmable Logic Device (PLD) IC Macrocells
Standard High-Speed PAL<R> Circuits 20-CDIP -55 to 125
Standard High-Speed PAL Circuits 20-Pin CDIP Tube
OT PLD, 40ns, PAL-Type, TTL, CDIP20
PAL16L8AM STANDARD HIGH-SPEED PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.