What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPT3001DNPRQ1

Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V Automotive 6-Pin USON EP T/R

$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPT3001DNPRQ1.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+60.01%

CAD Models

Download Texas Instruments OPT3001DNPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 1.024
$ 1.024
Stock
433,712
838,834
838,834
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Wavelength
-
550 nm
550 nm
Rise Time
-
-
-
Fall Time
-
-
-
Reverse Voltage (DC)
-
-
-
Viewing Angle
-
-
-
Forward Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments OPT3001DNPRQ1 provided by its distributors.

Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V Automotive 6-Pin USON EP T/R
AUTOMOTIVE DIGITAL AMBIENT LIGHT / Optical Sensor Ambient 550nm I2C 6-UDFN Exposed Pad
Automotive digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 105
550nm I²C 1.6V 3.6V USON-6 SMD mount,glue mount 650μm(height)
USON-6-EP(2.1x2.1) Ambient Light Sensors ROHS
AUTOMOTIVE DIGITAL AMBIENT LIGHT
SENSOR OPT 550NM AMBIENT 6 UDFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPT3001DNPRQ1.