What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments OPT3001DNPR

Digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85
$ 1.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPT3001DNPR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet43 pages11 years ago
Datasheet39 pages11 years ago
Datasheet5 pages12 years ago

Newark

Augswan

LCSC

Arrow.cn

Inventory History

3 month trend:
-85.57%

CAD Models

Download Texas Instruments OPT3001DNPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.024
$ 1.21
$ 1.21
Stock
963,767
676,926
676,926
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Wavelength
550 nm
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Reverse Voltage (DC)
-
-
-
Viewing Angle
-
-
-
Forward Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of Texas Instruments OPT3001DNPR provided by its distributors.

Digital ambient light sensor (ALS) with high-precision human-eye response 6-USON -40 to 85
Light to Digital Ambient Light Sensor Digital O/P 0.01lux to 83000lux 6-Pin USON T/R
Light to Digital Ambient Light Sensor Digital 1.8V/2.5V/3.3V 6-Pin USON EP T/R
IC Ambient Light Sensor 1.6~3.6V 550nm 1.8μA -40°C~85°C USON-6
AMBIENT LIGHT SENSOR, Open-drain, 6 Pin, Plastic
USON-6-EP(2.1x2.1) Ambient Light Sensors ROHS
IC PFC CTR AVERAGE 250KHZ 16SOIC
Analog Circuit, 1 Func, 1 Channel, PDSO6
Texas Instruments Color and light sensors, light sensor, 550 nmpeak wavelength, 6needle, USONencapsulation, I2Cinterface
SENSOR OPT 550NM AMBIENT 6 UDFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPT3001DNPR.