Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA861IDBVTG4

Wide Bandwidth Operational Transconductance Amplifier 6-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA861IDBVTG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages18 years ago
Datasheet6 pages19 years ago

Upverter

Newark

CAD Models

Download Texas Instruments OPA861IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA861IDBVTG4.

Related Parts

Analog DevicesLT1395CS6#TRMPBF
IC OPAMP CFA 1 CIRCUIT TSOT23-6 Current Feedback Amplifier 1 Circuit TSOT-23-6
Analog DevicesADA4860-1YRJZ-RL7
IC OPAMP CFA 1 CIRCUIT SOT23-6 Current Feedback Amplifier 1 Circuit SOT-23-6
Analog DevicesLT6210IS6#TRMPBF
IC OPAMP CFA 1 CIRCUIT TSOT23-6 Current Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Texas InstrumentsOPA684IDBVT
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA684IDBVR
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85
Texas InstrumentsOPA684IDBVTG4
Low-Power, Current Feedback Operational Amplifier With Disable 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments OPA861IDBVTG4 provided by its distributors.

Wide Bandwidth Operational Transconductance Amplifier 6-SOT-23 -40 to 85
IC OPAMP TRANSCOND 80MHZ SOT23-6 / SP Amp Transconductance Amplifier Single ±6.3V/12.6V 6-Pin SOT-23 T/R
Tranconductance Amplifier IC; Amplifier Type:Transconductance; Supply Voltage Min:4V; Supply Voltage Max:12.6V; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.