Texas Instruments OPA847IDR

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R / IC OPAMP VFB 3.9GHZ 8SOIC
$ 4.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA847IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet10 pages23 years ago

Upverter

LCSC

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA847IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.956
$ 13.735
Stock
288,189
270,462
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
950 V/µs
950 V/µs
Gain Bandwidth Product
3.9 GHz
3.9 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
18.1 mA
18.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA847IDR.

Related Parts

Texas InstrumentsOPA847ID
3.9GHz Op Amp, Voltage Feedback, 950V/¦Ìs Slew Rate, 18.1mA, 8-SOIC
Texas InstrumentsOPA847IDG4 .
Operational Amplifier, Single, 600 Mhz, 1, 950 V/ S, 5V To 6V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA843ID
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA847IDR provided by its distributors.

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R / IC OPAMP VFB 3.9GHZ 8SOIC
3.9GHz Op Amp, Voltage Feedback, 950V/¦Ìs Slew Rate, 1-Ch, 8-SOIC
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 8-SOIC -40 to 85
ROHS3Compliant EAR99 OPA847 Tape & Reel (TR) op amp buffer circuit 4.9mm 39muA 500muV 3900000kHz
Op Amp, 18.1mA 950V/μs 0.85nV/rtHz@ ±5V 3.9GHz 100mA 1 Ch ±6V 12V 100μV 19μA 230MHz Voltage Feedback SOIC-8 SMD 1.75mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:950V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.