Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA847IDG4 .

Operational Amplifier, Single, 600 Mhz, 1, 950 V/ S, 5V To 6V, Soic, 8 Rohs Compliant: Yes
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA847IDG4 ..

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago
Datasheet10 pages23 years ago

Upverter

Newark

element14 APAC

iiiC

CAD Models

Download Texas Instruments OPA847IDG4 . symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA847IDG4 ..

Related Parts

Texas InstrumentsOPA847IDR
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R / IC OPAMP VFB 3.9GHZ 8SOIC
Texas InstrumentsOPA847ID
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsOPA843ID
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA847IDG4 . provided by its distributors.

Operational Amplifier, Single, 600 Mhz, 1, 950 V/ S, 5V To 6V, Soic, 8 Rohs Compliant: Yes
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Wideband, ultra-low noise, voltage feedback operational amplifier with shutdown 8-SOIC -40 to 85
OP AMP, WIDEBAND VFB, SOIC8, 847; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:600MHz; Slew Rate:950V/µs; Supply Voltage Range:± 5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Wideband; Base Number:847; Gain Bandwidth:3.9GHz; IC Generic Number:847; Input Offset Voltage Max:0.1mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:950V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:12V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA847IDG4