Texas Instruments OPA846IDR

Wideband low-noise voltage-feedback operational amplifier 8-SOIC -40 to 85
$ 2.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA846IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet10 pages23 years ago

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA846IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.974
$ 4.095
Stock
313,514
123,290,514
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
625 V/µs
625 V/µs
Gain Bandwidth Product
1.75 GHz
1.75 GHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
12.6 mA
12.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA846IDR.

Related Parts

Texas InstrumentsOPA846ID
Wideband low-noise voltage-feedback operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA847ID
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsOPA847IDG4 .
Operational Amplifier, Single, 600 Mhz, 1, 950 V/ S, 5V To 6V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments OPA846IDR provided by its distributors.

Wideband low-noise voltage-feedback operational amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO8
12.6mA 625V/μs 1.2nV/rtHz 1.75GHz 80mA 1 1 ±6V,12V 150μV 10μA 400MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.