Texas Instruments OPA846IDBVT

Wideband low-noise voltage-feedback operational amplifier 5-SOT-23 -40 to 85
$ 3.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA846IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet10 pages23 years ago

Newark

Upverter

Farnell

LCSC

Inventory History

3 month trend:
+0.99%

CAD Models

Download Texas Instruments OPA846IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.784
$ 3.75
Stock
19,996,886
368,793
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
625 V/µs
625 V/µs
Gain Bandwidth Product
1.75 GHz
1.75 GHz
Input Offset Voltage (Vos)
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
12.6 mA
12.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA846IDBVT.

Related Parts

Texas InstrumentsLMH6657MF/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Texas InstrumentsLMH6657MFX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 5-SOT-23 -40 to 85
Analog DevicesAD8061ARTZ-REEL7
OP Amp Single Volt Feedback Rail to Rail O/P 8 Volt 5-Pin SOT-23 Tape and Reel
Analog DevicesMAX4350EUK+T
Op Amp Single High Speed Amplifier R-R O/P ±5.5V/11V 5-Pin SOT-23 T/R
Texas InstrumentsLM7121IM5X/NOPB
ROHS3Compliant EAR99 LM7121 Matte Tin (Sn) op amp buffer circuit 2.9mm 5.5muA 1.6mV 175000kHz
STMicroelectronicsTSH340ILT
Video buffer, single supply, low input and output rail of 40mV/GND

Descriptions

Descriptions of Texas Instruments OPA846IDBVT provided by its distributors.

Wideband low-noise voltage-feedback operational amplifier 5-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 600uV Offset-Max, BIPolar, PDSO5
Single channel 10uA 625V/us 1.75GHz 600uV SOT-23-5 Operational Amplifier ROHS
12.6mA 625V/μs 1.2nV/rtHz 1.75GHz 80mA 1 1 ±6V,12V 150μV 10μA 400MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Op Amp, 1.75Ghz, 625V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:500Mhz; Slew Rate:625V/Μs; Supply Voltage Range:10V To 12V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA846IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA846IDBVT .
  • OPA846IDBVT.
  • OPA846IDBVT..